



IS31FL3726A-ZLS4-EB | |
|---|---|
DigiKey Part Number | 2521-IS31FL3726A-ZLS4-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3726A-ZLS4-EB |
Description | EVAL BOARD FOR IS31FL3726A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IS31FL3726A - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Lumissil Microsystems | Voltage - Input 3V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part IS31FL3726A |
Current - Output / Channel 60mA | Base Product Number |
Outputs and Type 16 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,16000 € | 38,16 € |
| Unit Price without VAT: | 38,16000 € |
|---|---|
| Unit Price with VAT: | 45,41040 € |

