LED Driver IC 9 Output Linear Constant Current I2C Dimming 32-eTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 9 Output Linear Constant Current I2C Dimming 32-eTQFP (7x7)
32 TQFP

IS31FL3719-TQLS4-TR

DigiKey Part Number
2521-IS31FL3719-TQLS4-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS31FL3719-TQLS4-TR
Description
IC LED DRIVER LINEAR 32ETQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 9 Output Linear Constant Current I2C Dimming 32-eTQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Min)
2.7V
Manufacturer
Lumissil Microsystems
Voltage - Supply (Max)
5.5V
Packaging
Tape & Reel (TR)
Dimming
I2C
Part Status
Active
Applications
General Purpose
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Constant Current
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
32-TQFP Exposed Pad
Number of Outputs
9
Supplier Device Package
32-eTQFP (7x7)
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
2.5000,95546 €2.388,65 €
Manufacturers Standard Package
Unit Price without VAT:0,95546 €
Unit Price with VAT:1,13700 €