
IS31FL3717-GRLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3717-GRLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3717-GRLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3717-GRLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3717-GRLS4-TR |
Description | IC LED DVR LINEAR 34.6MA 24SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear I2C Dimming 34.6mA 24-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Lumissil Microsystems | Current - Output / Channel 34.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 9 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Voltage - Supply (Min) 2.7V | Supplier Device Package 24-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,91360 € | 22,84 € |
| 100 | 0,81170 € | 81,17 € |
| 250 | 0,76328 € | 190,82 € |
| 500 | 0,73402 € | 367,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,69790 € | 1.046,85 € |
| 3.000 | 0,68021 € | 2.040,63 € |
| 4.500 | 0,67136 € | 3.021,12 € |
| 7.500 | 0,66156 € | 4.961,70 € |
| 10.500 | 0,65582 € | 6.886,11 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

