
IS31FL3716-GRLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3716-GRLS4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31FL3716-GRLS4-TR |
Description | IC LED DRIVER LINEAR 40MA 20SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output Linear I2C Dimming 40mA 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | I2C | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54872 € | 1.371,80 € |
| 5.000 | 0,53601 € | 2.680,05 € |
| 7.500 | 0,52965 € | 3.972,37 € |
| 12.500 | 0,52260 € | 6.532,50 € |
| Unit Price without VAT: | 0,54872 € |
|---|---|
| Unit Price with VAT: | 0,65298 € |

