LED Driver IC 6 Output Linear Constant Current I2C, PWM Dimming 40mA 12-UTQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3296-UTLS4-TR

DigiKey Part Number
2521-IS31FL3296-UTLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3296-UTLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3296-UTLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3296-UTLS4-TR
Description
IC LED DVR LINEAR 40MA 12UTQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear Constant Current I2C, PWM Dimming 40mA 12-UTQFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
40mA
Frequency
1MHz
Dimming
I2C, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UTQFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,60300 €6,03 €
250,54360 €13,59 €
1000,47850 €47,85 €
2500,44744 €111,86 €
5000,42872 €214,36 €
1.0000,41611 €416,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39431 €1.182,93 €
6.0000,38500 €2.310,00 €
9.0000,38034 €3.423,06 €
15.0000,37518 €5.627,70 €
21.0000,37216 €7.815,36 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €