
IS31FL3197-QFLS2-EB | |
|---|---|
DigiKey Part Number | 2521-IS31FL3197-QFLS2-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3197-QFLS2-EB |
Description | EVAL BOARD FOR IS31FL3197 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IS31FL3197 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Lumissil Microsystems | Voltage - Input 2V ~ 3.3V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part IS31FL3197 |
Current - Output / Channel 10mA | Base Product Number |
Outputs and Type 4 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,77000 € | 35,77 € |
| Unit Price without VAT: | 35,77000 € |
|---|---|
| Unit Price with VAT: | 42,56630 € |

