
IS31CS8977B-ZNLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8977B-ZNLS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31CS8977B-ZNLS2-TR |
Description | IC MCU 8BIT 64KB FLASH 24TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 64KB (64K x 8) FLASH 24-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x12b SAR; D/A 1x8b |
Core Processor 8051 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 24-TSSOP |
Peripherals DMA, PWM, WDT | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71243 € | 1.781,08 € |
| Unit Price without VAT: | 0,71243 € |
|---|---|
| Unit Price with VAT: | 0,84779 € |

