
IS31CS8975-ZNLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8975-ZNLS2-TR-ND - Tape & Reel (TR) 2521-IS31CS8975-ZNLS2-TRCT-ND - Cut Tape (CT) 2521-IS31CS8975-ZNLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CS8975-ZNLS2-TR |
Description | IC MCU 8BIT 16KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 16KB (16K x 8) FLASH 16-TSSOP |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x11b SAR; D/A 1x8b |
Core Processor 8051 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 16-TSSOP |
Peripherals LVD, LVR, POR, PWM, WDT | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,72600 € | 18,15 € |
| 100 | 0,64780 € | 64,78 € |
| 250 | 0,60264 € | 150,66 € |
| 500 | 0,57266 € | 286,33 € |
| 1.000 | 0,54636 € | 546,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51713 € | 1.292,83 € |
| 5.000 | 0,49888 € | 2.494,40 € |
| 7.500 | 0,48961 € | 3.672,07 € |
| 12.500 | 0,47925 € | 5.990,62 € |
| 17.500 | 0,47318 € | 8.280,65 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

