
IS31CS8975-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8975-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31CS8975-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31CS8975-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CS8975-QFLS2-TR |
Description | MCU WITH 1KB SRAM AND 16KX16 ECC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 16KB (16K x 8) FLASH 16-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, LVR, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.5V | |
Data Converters | A/D 4x11b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-WQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,68040 € | 17,01 € |
| 100 | 0,60720 € | 60,72 € |
| 250 | 0,56460 € | 141,15 € |
| 500 | 0,53624 € | 268,12 € |
| 1.000 | 0,51136 € | 511,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48365 € | 1.209,12 € |
| 5.000 | 0,46632 € | 2.331,60 € |
| 7.500 | 0,45750 € | 3.431,25 € |
| 12.500 | 0,44765 € | 5.595,62 € |
| 17.500 | 0,44186 € | 7.732,55 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

