
IS31CS8975-GRLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8975-GRLS2-TR-ND - Tape & Reel (TR) 2521-IS31CS8975-GRLS2-TRCT-ND - Cut Tape (CT) 2521-IS31CS8975-GRLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CS8975-GRLS2-TR |
Description | IC MCU 8BIT 16KB FLASH 8SOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 32MHz 16KB (16K x 8) FLASH 8-SOP |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x11b SAR; D/A 1x8b |
Core Processor 8051 | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 8-SOP |
Peripherals LVD, LVR, POR, PWM, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,65560 € | 16,39 € |
| 100 | 0,58520 € | 58,52 € |
| 250 | 0,54408 € | 136,02 € |
| 500 | 0,51668 € | 258,34 € |
| 1.000 | 0,49263 € | 492,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46581 € | 1.164,53 € |
| 5.000 | 0,44903 € | 2.245,15 € |
| 7.500 | 0,44048 € | 3.303,60 € |
| 12.500 | 0,43094 € | 5.386,75 € |
| 17.500 | 0,42533 € | 7.443,27 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

