MFR Recommended

IS31CS8974-ZNLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31CS8974-ZNLS2-TR-ND - Tape & Reel (TR) 2521-IS31CS8974-ZNLS2-TRCT-ND - Cut Tape (CT) 2521-IS31CS8974-ZNLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31CS8974-ZNLS2-TR |
Description | IC MCU 8BIT 32KB FLASH 24TSSOP |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 24-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 13 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 24-TSSOP |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Peripherals LVD, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS31CS8974A-QFLS2-TR | Lumissil Microsystems | 0 | 2521-IS31CS8974A-QFLS2-TR-ND | 0,55411 € | MFR Recommended |

