
IS31CS8973B-ZNLS2 | |
|---|---|
DigiKey Part Number | 2521-IS31CS8973B-ZNLS2-ND |
Manufacturer | |
Manufacturer Product Number | IS31CS8973B-ZNLS2 |
Description | IC MCU 8BIT 32KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 20-TSSOP |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor 8051 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals LVD, LVR, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |

