IS31CS8969W-QFLS2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Lumissil Microsystems
In Stock: 2.500
Unit Price: 1,11000 €
Datasheet
Image for IS31CS8969W-QFLS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31CS8969W-QFLS2

DigiKey Part Number
2521-IS31CS8969W-QFLS2-ND
Manufacturer
Manufacturer Product Number
IS31CS8969W-QFLS2
Description
IC MCU 8BIT 32KB FLASH 24QFN
Customer Reference
Detailed Description
8051 - Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 24-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, LVR, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes