
IS31CS8964W-QFLS2 | |
|---|---|
DigiKey Part Number | 2521-IS31CS8964W-QFLS2-ND |
Manufacturer | |
Manufacturer Product Number | IS31CS8964W-QFLS2 |
Description | IC MCU 8BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x12b SAR; D/A 1x10b |
Core Processor 8051 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-QFN (5x5) |
Peripherals LVD, LVR, POR, PWM, WDT | Package / Case 32-WFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,89480 € | 22,37 € |
| 100 | 0,79870 € | 79,87 € |
| 490 | 0,70890 € | 347,36 € |
| 980 | 0,67738 € | 663,83 € |
| 1.470 | 0,66103 € | 971,71 € |
| 2.940 | 0,63645 € | 1.871,16 € |
| 5.390 | 0,61817 € | 3.331,94 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

