
IS31CG1110-QFLS2 | |
|---|---|
DigiKey Part Number | 2521-IS31CG1110-QFLS2-ND |
Manufacturer | |
Manufacturer Product Number | IS31CG1110-QFLS2 |
Description | IC BUFF 10V/13.2V 20-QFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2 Bit per Element Non-Inverted Output 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Output Type Non-Inverted |
Manufacturer Lumissil Microsystems | Voltage - Supply 10V ~ 13.2V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-QFN (4x4) |
Number of Bits per Element 2 |

