
IS31BL3508A-STLS2-EB | |
|---|---|
DigiKey Part Number | 2521-IS31BL3508A-STLS2-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31BL3508A-STLS2-EB |
Description | EVAL BOARD FOR IS31BL3508A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IS31BL3508A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Lumissil Microsystems | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part IS31BL3508A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,65000 € | 12,65 € |
| Unit Price without VAT: | 12,65000 € |
|---|---|
| Unit Price with VAT: | 15,05350 € |

