



IS31AP4991A-SLS2-EB | |
|---|---|
DigiKey Part Number | 2521-IS31AP4991A-SLS2-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31AP4991A-SLS2-EB |
Description | EVAL BOARD FOR IS31AP4991A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IS31AP4991A - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1.1W x 1 @ 8Ohm |
Manufacturer Lumissil Microsystems | Voltage - Supply 2.7V ~ 5.5V |
Packaging Bulk | Utilized IC / Part IS31AP4991A |
Part Status Active | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |
Output Type 1-Channel (Mono) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-CCA037V1 | STMicroelectronics | 8 | 497-STEVAL-CCA037V1-ND | 19,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |


