
IS31AP4913-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31AP4913-QFLS2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31AP4913-QFLS2-TR |
Description | IC AMP CLASS AB STER 30MW 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Lumissil Microsystems | Features 3D, Bass Boost, Depop, Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-QFN (3x3) |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 20-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 30mW x 2 @ 32Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59513 € | 1.487,83 € |
| 5.000 | 0,58154 € | 2.907,70 € |
| 7.500 | 0,57475 € | 4.310,62 € |
| 12.500 | 0,56721 € | 7.090,12 € |
| Unit Price without VAT: | 0,59513 € |
|---|---|
| Unit Price with VAT: | 0,70820 € |

