
IS31AP4912-UTLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31AP4912-UTLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP4912-UTLS2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IS31AP4912-UTLS2-TR |
Description | IC AMP CLSS AB STER 30MW 12UTQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 12-UTQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 30mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-UTQFN (2x2) | |
Package / Case | 12-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60900 € | 6,09 € |
| 25 | 0,54960 € | 13,74 € |
| 100 | 0,48420 € | 48,42 € |
| 250 | 0,45296 € | 113,24 € |
| 500 | 0,43410 € | 217,05 € |
| 1.000 | 0,41860 € | 418,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39943 € | 1.198,29 € |
| 6.000 | 0,39005 € | 2.340,30 € |
| 9.000 | 0,38536 € | 3.468,24 € |
| 15.000 | 0,38015 € | 5.702,25 € |
| 21.000 | 0,37711 € | 7.919,31 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

