
IS31AP2110-ZLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31AP2110-ZLS2-TR-ND - Tape & Reel (TR) 2521-IS31AP2110-ZLS2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IS31AP2110-ZLS2-TR |
Description | IC AMP D MONO/STER 15W 28ETSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-eTSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,06640 € | 26,66 € |
| 100 | 0,95010 € | 95,01 € |
| 250 | 0,89456 € | 223,64 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

