
IS31AP2036A-CLS2-EB | |
|---|---|
DigiKey Part Number | 2521-IS31AP2036A-CLS2-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31AP2036A-CLS2-EB |
Description | EVAL BOARD FOR IS31AP2036A |
Customer Reference | |
Detailed Description | IS31AP2036A - 1-Channel (Mono) Output Class K Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | Class K | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 8Ohm | |
Voltage - Supply | 3V ~ 5V | |
Utilized IC / Part | IS31AP2036A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

