XBT-3535-UV-A130-CD275-01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 228
Unit Price: 17,01000 €
Datasheet

MFR Recommended


Luminus Devices Inc.
In Stock: 55
Unit Price: 17,01000 €
Datasheet
XST-3535-UV-A60-CE280-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XST-3535-UV-A60-CE280-01
UV-C LEDs and Horticulture

XBT-3535-UV-A130-CD275-01

DigiKey Part Number
1214-XBT-3535-UV-A130-CD275-01TR-ND - Tape & Reel (TR)
1214-XBT-3535-UV-A130-CD275-01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XBT-3535-UV-A130-CD275-01
Description
EMITTER UV 275NM MODULE
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 275nm 6.5V 800mA 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
800mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
275nm
Voltage - Forward (Vf) (Typ)
6.5V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes