
SST-90-R-F11-HK100 | |
|---|---|
DigiKey Part Number | SST-90-R-F11-HK100-ND |
Manufacturer | |
Manufacturer Product Number | SST-90-R-F11-HK100 |
Description | LED COB SST-90 RED SQUARE |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SST-90 Red Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | Red | |
CCT (K) | - | |
Wavelength | 624nm | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 400lm (Typ) | |
Current - Test | 3.2A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
Current - Max | 27A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 100° | |
Features | - | |
Size / Dimension | 11.00mm L x 10.00mm W | |
Height | 5.40mm | |
Light Emitting Surface (LES) | 8.00mm Dia | |
Lens Type | Domed | |
Base Product Number |

