Similar

SST-90-R-F11-HH102 | |
|---|---|
DigiKey Part Number | SST-90-R-F11-HH102-ND |
Manufacturer | |
Manufacturer Product Number | SST-90-R-F11-HH102 |
Description | LED SST-90 RED 619NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SST-90 Red 619nm (615nm ~ 623nm) 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Current - Max 18A |
Mfr | Luminous Flux @ Current/Temperature 350lm |
Series | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 28° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 0404 (1010 Metric) |
Wavelength 619nm (615nm ~ 623nm) | Supplier Device Package SMD |
Current - Test 3.15A | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Height - Seated (Max) 0.215" (5.45mm) |
Lumens/Watt @ Current - Test 53 lm/W | Thermal Resistance of Package 0.5°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBT-90-R-F75-HN100 | Luminus Devices Inc. | 32 | 1214-1428-ND | 60,28000 € | Similar |


