
SST-90-R-F11-HH101 | |
|---|---|
DigiKey Part Number | 1214-1113-ND |
Manufacturer | |
Manufacturer Product Number | SST-90-R-F11-HH101 |
Description | LED SST-90 RED 623NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SST-90 Red 623nm (619nm ~ 627nm) 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
Wavelength | 623nm (619nm ~ 627nm) | |
Current - Test | 3.15A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 53 lm/W | |
Current - Max | 18A | |
Luminous Flux @ Current/Temperature | 350lm | |
Temperature - Test | 25°C | |
Viewing Angle | 28° | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.215" (5.45mm) | |
Thermal Resistance of Package | 0.64°C/W | |
Base Product Number |

