
SST-10-UV-B130-G385-00 | |
|---|---|
DigiKey Part Number | 1214-1606-2-ND - Tape & Reel (TR) 1214-1606-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST-10-UV-B130-G385-00 |
Description | UV MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.4V 1.5A 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,71400 € | 27,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,17398 € | 1.086,99 € |
| 1.000 | 2,08098 € | 2.080,98 € |
| 1.500 | 2,03337 € | 3.050,06 € |
| 2.500 | 1,97965 € | 4.949,12 € |
| 3.500 | 1,94772 € | 6.817,02 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

