
SST-10-UV-A130-H385-00 | |
|---|---|
DigiKey Part Number | 1214-SST-10-UV-A130-H385-00TR-ND - Tape & Reel (TR) 1214-SST-10-UV-A130-H385-00CT-ND - Cut Tape (CT) 1214-SST-10-UV-A130-H385-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-UV-A130-H385-00 |
Description | UV MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.4V 1.5A 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,85600 € | 28,56 € |
| 100 | 2,26440 € | 226,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,34636 € | 1.173,18 € |
| 1.000 | 2,24783 € | 2.247,83 € |
| 1.500 | 2,19738 € | 3.296,07 € |
| 2.500 | 2,14048 € | 5.351,20 € |
| 3.500 | 2,10667 € | 7.373,34 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |






