
SST-10-SB-B90-M470 | |
|---|---|
DigiKey Part Number | 1214-SST-10-SB-B90-M470TR-ND - Tape & Reel (TR) 1214-SST-10-SB-B90-M470CT-ND - Cut Tape (CT) 1214-SST-10-SB-B90-M470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-SB-B90-M470 |
Description | LED SST10 BLUE 470NM 3535 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-SB Horticulture Blue 470nm (460nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Color | ||
Wavelength | 470nm (460nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.092" (2.33mm) | |
Thermal Resistance of Package | 5.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,94400 € | 9,44 € |
| 100 | 0,71110 € | 71,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71142 € | 355,71 € |
| 1.000 | 0,67205 € | 672,05 € |
| 1.500 | 0,65186 € | 977,79 € |
| 2.500 | 0,62906 € | 1.572,65 € |
| 3.500 | 0,61549 € | 2.154,22 € |
| 5.000 | 0,60226 € | 3.011,30 € |
| 12.500 | 0,57307 € | 7.163,38 € |
| cms-vat-exclude-title: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


