SST-10-SB-B90-M470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-SB-B130-M470

DigiKey Part Number
1214-SST-10-SB-B130-M470TR-ND - Tape & Reel (TR)
1214-SST-10-SB-B130-M470CT-ND - Cut Tape (CT)
1214-SST-10-SB-B130-M470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-SB-B130-M470
Description
LED SST10 BLUE 470NM 3535
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color SST-10-SB Horticulture Blue 470nm (460nm ~ 480nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-SB-B130-M470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
470nm (460nm ~ 480nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Thermal Resistance of Package
5.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,94400 €9,44 €
1000,71110 €71,11 €
5000,60804 €304,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67205 €672,05 €
2.0000,63868 €1.277,36 €
3.0000,62157 €1.864,71 €
5.0000,60226 €3.011,30 €
7.0000,59079 €4.135,53 €
10.0000,57960 €5.796,00 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €