Parametric Equivalent

SST-10-R-B90-F630 | |
|---|---|
DigiKey Part Number | SST-10-R-B90-F630-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-10-R-B90-F630 |
Description | LED SST10 RED 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-R Horticulture Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 250mW (230mW ~ 270mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Height - Seated (Max) 0.092" (2.33mm) |
Current - Max 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-10-R-B90-G630 | Luminus Devices Inc. | 2.485 | 1214-SST-10-R-B90-G630CT-ND | 1,35000 € | Parametric Equivalent |


