
SST-10-R-B130-G630 | |
|---|---|
DigiKey Part Number | 1214-SST-10-R-B130-G630TR-ND - Tape & Reel (TR) 1214-SST-10-R-B130-G630CT-ND - Cut Tape (CT) 1214-SST-10-R-B130-G630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-R-B130-G630 |
Description | LED SST10 RED 3535 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-R Horticulture Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 290mW (270mW ~ 310mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Height - Seated (Max) 0.080" (2.03mm) |
Current - Max 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,75900 € | 75,90 € |
| 500 | 0,64988 € | 324,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63148 € | 631,48 € |
| 2.000 | 0,59979 € | 1.199,58 € |
| 3.000 | 0,58354 € | 1.750,62 € |
| 5.000 | 0,56521 € | 2.826,05 € |
| 7.000 | 0,55430 € | 3.880,10 € |
| 10.000 | 0,54368 € | 5.436,80 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

