
SST-10-IR-B90-K850-00 | |
|---|---|
DigiKey Part Number | 1214-1425-2-ND - Tape & Reel (TR) 1214-1425-1-ND - Cut Tape (CT) 1214-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IR-B90-K850-00 |
Description | IR MOD SST10 850NM TOP VIEW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 1.5A 90° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-IR-B90-K850-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,53700 € | 15,37 € |
| 100 | 1,18460 € | 118,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20422 € | 602,11 € |
| 1.000 | 1,14498 € | 1.144,98 € |
| 1.500 | 1,11463 € | 1.671,94 € |
| 2.500 | 1,08036 € | 2.700,90 € |
| 3.500 | 1,05999 € | 3.709,97 € |
| 5.000 | 1,04014 € | 5.200,70 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |







