
SST-10-G-B130-E530 | |
|---|---|
DigiKey Part Number | 1214-SST-10-G-B130-E530TR-ND - Tape & Reel (TR) 1214-SST-10-G-B130-E530CT-ND - Cut Tape (CT) 1214-SST-10-G-B130-E530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-G-B130-E530 |
Description | LED SST10 GREEN 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-G Horticulture Green 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 210mW (190mW ~ 230mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 5.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,96300 € | 9,63 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


