SST-10-DR-B90-K660
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-DR-B90-K660

DigiKey Part Number
1214-SST-10-DR-B90-K660TR-ND - Tape & Reel (TR)
1214-SST-10-DR-B90-K660CT-ND - Cut Tape (CT)
1214-SST-10-DR-B90-K660DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-DR-B90-K660
Description
LED SST10 DEEP RED 660NM 1414
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color SST-10-DR Horticulture Red 660nm (640nm ~ 670nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
660nm (640nm ~ 670nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
410mW (390mW ~ 430mW)
Temperature - Test
25°C
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Thermal Resistance of Package
5.3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,11600 €11,16 €
1000,84740 €84,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,85250 €426,25 €
1.0000,80715 €807,15 €
1.5000,78391 €1.175,87 €
2.5000,75766 €1.894,15 €
3.5000,74205 €2.597,18 €
5.0000,72683 €3.634,15 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €