
SST-10-DR-B90-H660 | |
|---|---|
DigiKey Part Number | 1214-1437-2-ND - Tape & Reel (TR) 1214-1437-1-ND - Cut Tape (CT) 1214-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-DR-B90-H660 |
Description | LED SST10 RED 660NM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Red 660nm 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-DR-B90-H660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 330mW (310mW ~ 350mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Thermal Resistance of Package | 5.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,98300 € | 9,83 € |
| 100 | 0,74170 € | 74,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74298 € | 371,49 € |
| 1.000 | 0,70226 € | 702,26 € |
| 1.500 | 0,68137 € | 1.022,06 € |
| 2.500 | 0,65778 € | 1.644,45 € |
| 3.500 | 0,64375 € | 2.253,12 € |
| 5.000 | 0,63007 € | 3.150,35 € |
| 12.500 | 0,59988 € | 7.498,50 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |



