
SST-10-DR-B130-K660 | |
---|---|
DigiKey Part Number | 1214-SST-10-DR-B130-K660TR-ND - Tape & Reel (TR) 1214-SST-10-DR-B130-K660CT-ND - Cut Tape (CT) 1214-SST-10-DR-B130-K660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-DR-B130-K660 |
Description | LED SST10 DEEP RED 660NM 1414 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-DR Horticulture Red 660nm (640nm ~ 670nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-DR-B130-K660 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm (640nm ~ 670nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 410mW (390mW ~ 430mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Thermal Resistance of Package | 5.3°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,37000 € | 1,37 € |
10 | 0,97600 € | 9,76 € |
100 | 0,73660 € | 73,66 € |
500 | 0,63068 € | 315,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,69746 € | 697,46 € |
2.000 | 0,66317 € | 1.326,34 € |
3.000 | 0,64560 € | 1.936,80 € |
5.000 | 0,62576 € | 3.128,80 € |
7.000 | 0,61398 € | 4.297,86 € |
10.000 | 0,60248 € | 6.024,80 € |
Unit Price without VAT: | 1,37000 € |
---|---|
Unit Price with VAT: | 1,63030 € |