
SST-10-DR-B130-K660 | |
|---|---|
DigiKey Part Number | 1214-SST-10-DR-B130-K660TR-ND - Tape & Reel (TR) 1214-SST-10-DR-B130-K660CT-ND - Cut Tape (CT) 1214-SST-10-DR-B130-K660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-DR-B130-K660 |
Description | LED SST10 DEEP RED 660NM 1414 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-DR Horticulture Red 660nm (640nm ~ 670nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-DR-B130-K660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm (640nm ~ 670nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 410mW (390mW ~ 430mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Thermal Resistance of Package | 5.3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,98300 € | 9,83 € |
| 100 | 0,74170 € | 74,17 € |
| 500 | 0,63502 € | 317,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70226 € | 702,26 € |
| 2.000 | 0,66773 € | 1.335,46 € |
| 3.000 | 0,65004 € | 1.950,12 € |
| 5.000 | 0,63007 € | 3.150,35 € |
| 7.000 | 0,61820 € | 4.327,40 € |
| 10.000 | 0,60662 € | 6.066,20 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


