
SST-10-DR-B130-J660 | |
|---|---|
DigiKey Part Number | SST-10-DR-B130-J660-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-10-DR-B130-J660 |
Description | LED SST10 RED 3535 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-DR Horticulture Red 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-DR-B130-J660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 370mW (350mW ~ 390mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64173 € | 641,73 € |
| 2.000 | 0,60952 € | 1.219,04 € |
| 3.000 | 0,59302 € | 1.779,06 € |
| 5.000 | 0,57438 € | 2.871,90 € |
| 7.000 | 0,56330 € | 3.943,10 € |
| 10.000 | 0,55251 € | 5.525,10 € |
| Unit Price without VAT: | 0,64173 € |
|---|---|
| Unit Price with VAT: | 0,76366 € |


