
SST-08-UV-A130H-G405-00 | |
|---|---|
DigiKey Part Number | 1214-SST-08-UV-A130H-G405-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-08-UV-A130H-G405-00 |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.7V 1A 130° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm (400nm ~ 410nm) | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59160 € | 795,80 € |
| 1.000 | 1,51822 € | 1.518,22 € |
| 1.500 | 1,48063 € | 2.220,94 € |
| 2.500 | 1,43823 € | 3.595,57 € |
| 3.500 | 1,41302 € | 4.945,57 € |
| 5.000 | 1,38845 € | 6.942,25 € |
| Unit Price without VAT: | 1,59160 € |
|---|---|
| Unit Price with VAT: | 1,89400 € |

