
SSR-90-WCLS-R11-N2450 | |
|---|---|
DigiKey Part Number | SSR-90-WCLS-R11-N2450-ND |
Manufacturer | |
Manufacturer Product Number | SSR-90-WCLS-R11-N2450 |
Description | LED MOD SSR-90 WH STARBRD 4400K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSR-90 White, Neutral Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.25V |
Series | Lumens/Watt @ Current - Test 90 lm/W |
Packaging Tray | Current - Max 9A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type LED Module | Viewing Angle 100° |
Color White, Neutral | Size / Dimension 19.90mm L x 19.90mm W |
CCT (K) 4400K | Height 7.10mm |
Configuration Starboard | Light Emitting Surface (LES) 8.00mm Dia |
Luminous Flux @ Current/Temperature 925lm (900lm ~ 950lm) | Lens Type Domed |
Current - Test 3.15A | Base Product Number |

