Similar

SSR-90-W65S-R11-N3100 | |
|---|---|
DigiKey Part Number | 1214-1011-ND |
Manufacturer | |
Manufacturer Product Number | SSR-90-W65S-R11-N3100 |
Description | LED MOD SSR-90 WH STARBRD 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSR-90 White, Cool Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.25V |
Series | Lumens/Watt @ Current - Test 95 lm/W |
Packaging Tray | Current - Max 9A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type LED Module | Viewing Angle 100° |
Color White, Cool | Size / Dimension 19.90mm L x 19.90mm W |
CCT (K) 6500K | Height 7.10mm |
Configuration Starboard | Light Emitting Surface (LES) 8.00mm Dia |
Luminous Flux @ Current/Temperature 975lm (950lm ~ 1000lm) | Lens Type Domed |
Current - Test 3.15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LST1-01G03-6570-01 | New Energy | 0 | LST1-01G03-6570-01-ND | 4,62022 € | Similar |


