
SSR-90-W65S-R11-GN100 | |
|---|---|
DigiKey Part Number | 1214-1013-ND |
Manufacturer | |
Manufacturer Product Number | SSR-90-W65S-R11-GN100 |
Description | LED MOD SSR-90 WH STARBRD 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSR-90 White, Cool Starboard |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.25V |
Manufacturer Luminus Devices Inc. | Current - Max 9A |
Series | CRI (Color Rendering Index) 70 |
Packaging Tray | Viewing Angle 100° |
Part Status Obsolete | Size / Dimension 19.90mm L x 19.90mm W |
Type LED Module | Height 7.10mm |
Color White, Cool | Light Emitting Surface (LES) 8.00mm Dia |
CCT (K) 6500K | Lens Type Domed |
Configuration Starboard | Base Product Number |
Current - Test 3.15A |

