Similar

SSR-90-R-R11-HJ102 | |
|---|---|
DigiKey Part Number | SSR-90-R-R11-HJ102-ND |
Manufacturer | |
Manufacturer Product Number | SSR-90-R-R11-HJ102 |
Description | LED MOD SSR-90 RED STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSR-90 Red Starboard |
Datasheet | Datasheet |
Category | Current - Test 3.15A |
Manufacturer Luminus Devices Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tray | Lumens/Watt @ Current - Test 103 lm/W |
Part Status Obsolete | Current - Max 18A |
Type LED Module | Size / Dimension 19.90mm Dia |
Color Red | Height 7.10mm |
Wavelength 619nm (615nm ~ 623nm) | Light Emitting Surface (LES) 3.00mm L x 3.00mm W |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 540lm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR-90-R-R75-HN100 | Luminus Devices Inc. | 0 | 1214-1430-ND | 68,43000 € | Similar |


