
SSR-90-R-R11-HG101 | |
|---|---|
DigiKey Part Number | SSR-90-R-R11-HG101-ND |
Manufacturer | |
Manufacturer Product Number | SSR-90-R-R11-HG101 |
Description | LED MOD SSR-90 RED STARBOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSR-90 Red Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Red | |
CCT (K) | - | |
Wavelength | 624nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 3.2A | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 27A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 100° | |
Features | - | |
Size / Dimension | 19.90mm L x 19.90mm W | |
Height | 7.10mm | |
Light Emitting Surface (LES) | 8.00mm Dia | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,42080 € | 760,52 € |
| Unit Price without VAT: | 30,42080 € |
|---|---|
| Unit Price with VAT: | 36,20075 € |

