
SSR-90-G-R11-JG200 | |
|---|---|
DigiKey Part Number | 1214-1119-ND |
Manufacturer | |
Manufacturer Product Number | SSR-90-G-R11-JG200 |
Description | LED MOD SSR-90 GREEN STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSR-90 Green Starboard |
Datasheet | Datasheet |
Category | Current - Test 3.15A |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Max 27A |
Packaging Tray | Viewing Angle 100° |
Part Status Obsolete | Size / Dimension 19.90mm L x 19.90mm W |
Type LED Module | Height 7.10mm |
Color Green | Light Emitting Surface (LES) 8.00mm Dia |
Wavelength 537nm | Lens Type Domed |
Configuration Starboard | Base Product Number |

