LED Lighting COBs, Engines, Modules LED Module SSR-90 Blue Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR-90-B-R11-KF300

DigiKey Part Number
SSR-90-B-R11-KF300-ND
Manufacturer
Manufacturer Product Number
SSR-90-B-R11-KF300
Description
LED MOD SSR-90 BLUE STARBOARD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module SSR-90 Blue Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
3.15A
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
3.4V
Series
Current - Max
27A
Packaging
Tray
Viewing Angle
100°
Part Status
Obsolete
Size / Dimension
19.90mm L x 19.90mm W
Type
LED Module
Height
7.10mm
Color
Blue
Light Emitting Surface (LES)
8.00mm Dia
Wavelength
465nm
Lens Type
Domed
Configuration
Starboard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.