
SSR-50-WWRM-R21-G2750 | |
|---|---|
DigiKey Part Number | SSR-50-WWRM-R21-G2750-ND |
Manufacturer | |
Manufacturer Product Number | SSR-50-WWRM-R21-G2750 |
Description | LED MOD SSR-50 WHITE STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSR-50 Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Max 5A |
Packaging Tray | Size / Dimension 19.90mm Dia |
Part Status Obsolete | Height 6.10mm |
Type LED Module | Light Emitting Surface (LES) 5.60mm Dia |
Configuration Starboard | Lens Type Domed |
Current - Test 1.75A | Base Product Number |

