
SSR-50-WCLS-R21-J2450 | |
|---|---|
DigiKey Part Number | SSR-50-WCLS-R21-J2450-ND |
Manufacturer | |
Manufacturer Product Number | SSR-50-WCLS-R21-J2450 |
Description | LED MOD SSR-50 WHT STARBRD 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSR-50 White, Neutral Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K ~ 4500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 463lm (450lm ~ 475lm) | |
Current - Test | 1.75A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 83 lm/W | |
Current - Max | 5A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 100° | |
Features | - | |
Size / Dimension | 19.90mm L x 19.90mm W | |
Height | 6.10mm | |
Light Emitting Surface (LES) | 5.60mm Dia | |
Lens Type | Domed | |
Base Product Number |

