
SSR-50-W45S-R21-GJ400 | |
|---|---|
DigiKey Part Number | 1214-1031-ND |
Manufacturer | |
Manufacturer Product Number | SSR-50-W45S-R21-GJ400 |
Description | LED MOD SSR-50 WH STARBRD 4500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSR-50 White, Neutral Starboard |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Manufacturer Luminus Devices Inc. | Current - Max 5A |
Series | CRI (Color Rendering Index) 70 |
Packaging Tray | Viewing Angle 100° |
Part Status Obsolete | Size / Dimension 19.90mm L x 19.90mm W |
Type LED Module | Height 6.10mm |
Color White, Neutral | Light Emitting Surface (LES) 5.60mm Dia |
CCT (K) 4500K | Lens Type Domed |
Configuration Starboard | Base Product Number |
Current - Test 1.75A |

