
SFT-20-RA-R35-MPA | |
|---|---|
DigiKey Part Number | SFT-20-RA-R35-MPA-ND |
Manufacturer | |
Manufacturer Product Number | SFT-20-RA-R35-MPA |
Description | LED COB SFT-20 AMB-RED STARBRD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SFT-20 Amber-Red Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | Amber-Red | |
CCT (K) | - | |
Wavelength | 613nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 240lm (Typ) | |
Current - Test | 1.4A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
Current - Max | 5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 1.80mm | |
Light Emitting Surface (LES) | 1.60mm L x 1.30mm W | |
Lens Type | Flat | |
Base Product Number |

